Low

N001-010-YW - 

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 10 ft, 3 m, Yellow

N001-010-YW - Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 10 ft, 3 m, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N001-010-YW
Newark Part No.:
01T0540
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat5e
:
RJ45 Plug
:
RJ45 Plug
:
10ft
:
3m
:
Yellow
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The N001-010-YW from Tripp-Lite is a yellow colour Cat5e snagless moulded patch cable with 10ft (3m) cable length. It is a premium cable for category 5 (Cat5) and 5e (Cat5e) applications. This patch cable has two snagless RJ45 moulded male connectors with integral strain relief boot. The snagless design protects locking tabs on RJ45 connectors from being damaged or snapped off during installation. The N001-010-YW is manufactured from PVC four pair stranded UTP and it is suitable for 1000Base-T (1Gbps Ethernet), 10/100Base-T (Ethernet), 100Mbps TPDDI, 155Mbps ATM, ISDN, voice and Token Ring Type3 applications.
  • Rated for 350MHz/1Gbps communication
  • Meets IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801 & ETL (Cat5e draft 11) standards

Applications

Communications & Networking

Related Searches

0 In stock

More stock available week commencing 12/03/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$6.21 $ 6.21
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + $6.21
100 + $5.07
250 + $4.64
500 + $4.32
1000 + $4.06
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.