Low

N002-014-BL - 

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 14 ft, 4.3 m, Blue

N002-014-BL - Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 14 ft, 4.3 m, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N002-014-BL
Newark Part No.:
53M1513
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat5e
:
RJ45 Plug
:
RJ45 Plug
:
14ft
:
4.3m
:
Blue
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The N002-014-BL from Tripp-Lite is a blue colour Cat5e moulded patch cable with 14ft (4.3m) cable length. It is a premium cable for category 5 (Cat5) and 5e (Cat5e) applications. This patch cable has two standard RJ45 moulded male connectors with integral strain relief boot. The N002-014-BL is manufactured from PVC four pair stranded UTP and it is suitable for 1000Base-T (1Gbps Ethernet), 10/100Base-T (Ethernet), 100Mbps TPDDI, 155Mbps ATM, ISDN, voice and Token Ring Type3 applications.
  • Rated for 350MHz/1Gbps communication
  • Meets IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801 & ETL (Cat5e draft 11) standards

Applications

Communications & Networking

Related Searches

0 In stock

More stock available week commencing 05/03/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$6.49 $ 6.49
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + $6.49
100 + $5.30
250 + $4.86
500 + $4.52
1000 + $4.25
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.