N201-003-GN - 

Ethernet Cable, Cat6, Cat6, RJ45 Plug, RJ45 Plug, 3 ft, 1 m, Green

N201-003-GN - Ethernet Cable, Cat6, Cat6, RJ45 Plug, RJ45 Plug, 3 ft, 1 m, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

RJ45 Plug
RJ45 Plug
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The N201-003-GN from Tripp-Lite is a green colour Cat6 gigabit snagless moulded patch cable with 3ft (914mm) cable length. It is a premium cable for category 6, category 5e and category 5 applications. This cable drastically reduces impedance, cross talk and structural return loss compared to standard 100MHz wire. The N201-003-GN has two snagless RJ45 moulded male connectors with strain relief boot. The snagless design protects locking tabs on RJ45 connectors from being damaged during installation. This high speed cable is used to distribute data/voice/video and delivers stable performance up to 550MHz/1Gbps communication. It is made of PVC four pair stranded UTP and it is suitable for 1000 Base-T (1Gbps Ethernet), 10/100 Base-T (Ethernet), 100Mbps TPDDI, 155Mbps ATM, ISDN, voice and Token Ring TYPE 3 and EIA/TIA applications.
  • High quality copper wire and staggered pin plug design to keep near end crosstalk levels to minimum
  • UL verified and meets EIA/TIA Cat6 TIA/EIA-568-B-2.1 draft 9 standard
  • Meets IEEE 802.3ab, IEEE 802.5, ANSI, ISO/IEC 11801 and ETL (Cat6 draft 11) standards


Communications & Networking

Related Searches

0 In stock

More stock available week commencing 26/03/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$5.48 $ 5.48
Price for:
Multiple: 10 Minimum: 10
Quantity Price
10 + $5.48
100 + $4.48
250 + $4.11
500 + $3.82
1000 + $3.59
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.