Low

P568-100-EZ - 

Computer Cable, HDMI Plug, HDMI Plug, 100 ft, 30.5 m, Black

P568-100-EZ - Computer Cable, HDMI Plug, HDMI Plug, 100 ft, 30.5 m, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P568-100-EZ
Newark Part No.:
51P6728
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
HDMI Plug
:
HDMI Plug
:
100ft
:
30.5m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P568-100-EZ from Tripp-Lite is a black colour standard speed HDMI (High Definition Multimedia Interface) easy pull cable with 100ft (30.5m) cable length. This cable creates a pure digital connection between HDMI enabled HDTV display devices and HDMI enabled digital video sources. It allows interconnection between digital display devices such as digital TV's, plasma displays, LCD TV's and projectors to digital source devices such as digital set-top boxes, Blu-Ray players and AV receivers. HDMI assures that the best audio/video signal is always sent from source to display. It performs this by allowing uncompressed video and multi channel audio data to be input to display device through one single cable. The pull apart design allows cable to be run through conduit or other tight areas that HDMI connector wouldn't fit through. Diameter of circular DIN end is 7/8". Circular easy pull connector is threaded to ensure maximum security once the cable is reattached.
  • Superior moulded cables with foil and braid shielding for maximum EMI/RFI protection
  • High quality quad shielded cable with gold connectors and pins
  • Bandwidth is up to 10.2Gbps (supports HD video resolutions up to 1080p)
  • Standard speed HDMI and HDCP compliant
  • Supports iPad2 video mirroring when used with Apple digital AV adapter
  • Two piece design runs through conduit or other tight areas
  • Threaded circular DIN connector provides secure reattachment
  • Both HDMI male ends are moulded and have integral strain relief to provide long life
  • UL 20276 listed

Applications

Multimedia, Imaging, Video & Vision, Audio

Footnotes

This HDMI cable is widely used with signal booster (B122-000-60) to increase signal strength of display.

Related Searches

0 In stock

More stock available week commencing 28/05/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$230.00 $ 230.00
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + $230.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.