Low

U021-003 - 

USB Cable, USB Type A Plug, USB Type B Plug, 900 mm, 3 ft, USB 2.0, Grey

U021-003 - USB Cable, USB Type A Plug, USB Type B Plug, 900 mm, 3 ft, USB 2.0, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U021-003
Newark Part No.:
31K6135
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
USB Type A Plug
:
USB Type B Plug
:
900mm
:
3ft
:
USB 2.0
:
Grey
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The U021-003 is a 3ft grey USB 2.0 Hi-speed Device Cable with an USB type-A plug on one end and an USB type-B plug on other end. It has been tested meets or exceed the USB2.0 performance criteria. It connects an USB device to USB port on a computer or hub. It is backward compatible and can be used with older USB1.1 applications as well. The Tripp Lite USB 2.0 cabling includes superior foil shielding for reliable, error-free data communications. The significantly faster data transfer rates of USB 2.0 (up to 480Mbps) make it perfect for multimedia applications. It features gold-plated copper contacts for superior conductivity. The cable is manufactured with molded connectors and integral strain relief for extra durability and long life.
  • Molded connectors and integral strain relief for extra durability and long life
  • Includes superior foil shielding for reliable, error-free data communications

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Associated Products

Compare Selected

Related Searches

744 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 05/03/18
$4.25 $ 4.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.25
10 + $4.06
25 + $3.87
100 + $3.41
250 + $3.14
500 + $2.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.