Low

TURCK  RU100-M18-LIX-H1141  ULTRASONIC SENSOR

TURCK RU100-M18-LIX-H1141
Manufacturer:
TURCK TURCK
Manufacturer Part No:
RU100-M18-LIX-H1141
Newark Part No.:
75M2702
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensing Range Min:
150mm
Sensing Range Max:
1m
Beam Angle:
Switching Frequency:
-
External Diameter:
18mm
Operating Temperature Min:
-
Operating Temperature Max:
-
Product Range:
-
Sensitivity (dB):
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.