Low

9C-54.000MBBK-T - 

Crystal, Surface Mount, 54 MHz, SMD, 11.4mm x 4.35mm, 50 ppm, 20 pF, 50 ppm, 9C Series

9C-54.000MBBK-T - Crystal, Surface Mount, 54 MHz, SMD, 11.4mm x 4.35mm, 50 ppm, 20 pF, 50 ppm, 9C Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TXC TXC
Manufacturer Part No:
9C-54.000MBBK-T
Newark Part No.:
46W3151
Product Range
9C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
54MHz
:
SMD, 11.4mm x 4.35mm
:
50ppm
:
20pF
:
50ppm
:
9C Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Pricing is unavailable. Please contact customer services.

Associated Products

Compare Selected

Related Searches

874 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.23 $ 0.23
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.665
10 + $0.55
25 + $0.522
50 + $0.494
100 + $0.439
250 + $0.429
500 + $0.417
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.