Low

UNITED CHEMI-CON  APXC6R3ARA181MF60G  CAPACITOR POLYESTER ALUMINUM ELECTROLYTIC 180UF 20%, 6.3V

UNITED CHEMI-CON APXC6R3ARA181MF60G
Manufacturer Part No:
APXC6R3ARA181MF60G
Newark Part No.:
46P3305
Product Range
PXC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
180µF
Voltage Rating:
6.3V
Product Range:
PXC Series
AE Capacitor Case:
Radial Can - SMD
ESR:
0.22ohm
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products