Low

UNITED CHEMI-CON  APXH100ARA331MJ80G  CAPACITOR POLYESTER ALUMINUM ELECTROLYTIC 330UF 20%, 10V

UNITED CHEMI-CON APXH100ARA331MJ80G
Manufacturer Part No:
APXH100ARA331MJ80G
Newark Part No.:
46P3309
Product Range
PXH Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
330µF
Voltage Rating:
10V
Product Range:
PXH Series
AE Capacitor Case:
Radial Can - SMD
ESR:
0.03ohm
Lifetime @ Temperature:
5000 hours @ 85°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.