Low

VARTA  55602303015  Rechargeable Battery, Robust, Single Cell, Nickel Metal Hydride, 15 mAh, 3.6 V, PCB Pins, 12.4 mm

VARTA 55602303015
Manufacturer:
VARTA VARTA
Manufacturer Part No:
55602303015
Newark Part No.:
55T8204
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Technology:
Nickel Metal Hydride
Battery Capacity:
15mAh
Battery Voltage:
3.6V
Battery Size Code:
-
Battery Terminals:
PCB Pins
External Diameter:
12.4mm
External Height:
10.6mm
External Width:
-
External Depth:
-
Weight:
4g
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products