Low

CRCW040227R0JNED - 

SMD Chip Resistor, Thick Film, 27 ohm, 50 V, 0402 [1005 Metric], 63 mW, ± 5%, CRCW Series

CRCW040227R0JNED - SMD Chip Resistor, Thick Film, 27 ohm, 50 V, 0402 [1005 Metric], 63 mW, ± 5%, CRCW Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW040227R0JNED
Newark Part No.:
31C6894
Product Range
CRCW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
27ohm
:
50V
:
0402 [1005 Metric]
:
63mW
:
± 5%
:
CRCW Series
:
Tape & Reel
:
Thick Film
:
± 200ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 19/03/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.006 $ 0.01
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 20000
Quantity Price
20000 + $0.006
30000 + $0.004
50000 + $0.003
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.