Low

CRCW040252K3FKED - 

SMD Chip Resistor, 52.3 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

CRCW040252K3FKED - SMD Chip Resistor, 52.3 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW040252K3FKED
Newark Part No.:
52K7138
Product Range
CRCW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
52.3kohm
:
CRCW Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
63mW
:
± 1%
:
± 100ppm/K
:
AEC-Q200
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.133 25+ $0.06 100+ $0.035 250+ $0.031 500+ $0.028 1000+ $0.024 More Less

25,278 in stock

Each (Supplied on Cut Tape)

10+ $0.06 25+ $0.052 50+ $0.043 100+ $0.035 250+ $0.031 500+ $0.028 1000+ $0.024 More Less

90,000 in stock

Each (Supplied on Full Reel)

10000+ $0.009

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

20,000 Further stock expected to ship on 24-Jun-2018

More stock available week commencing 26/11/18

Contact me when back in stock

Alternatives Available

52K7137 - SMD Chip Resistor, 52.3 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

26W9149 - Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 52.3 kohm, 63 mW, - 1%, 50 V

25AC7196 - D10/CRCW0402 100 52K3 1% ET7 E3

$0.008 $ 0.01
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + $0.008
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.