Low

CRCW0402620KFKED - 

SMD Chip Resistor, 620 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 630 mW

CRCW0402620KFKED - SMD Chip Resistor, 620 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 630 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0402620KFKED
Newark Part No.:
51P0125
Product Range
CRCW Series
Also Known As:
CRCW0402 100 620K 1% RT7 CRCW04026203FRT7
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
620kohm
:
CRCW Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
630mW
:
± 1%
:
Cut Tape
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Also Known As

CRCW0402 100 620K 1% RT7 CRCW04026203FRT7

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

19,650 Further stock expected to ship on 10-Jun-2018

More stock available week commencing 06/08/18

Contact me when back in stock

Alternatives Available

58K4053 - SMD Chip Resistor, 620 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

$0.133 $ 0.13
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.133
25 + $0.06
100 + $0.035
250 + $0.031
500 + $0.028
1000 + $0.024
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.