Low

CRCW0603442KFKEA - 

SMD Chip Resistor, 442 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

CRCW0603442KFKEA - SMD Chip Resistor, 442 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW0603442KFKEA
Newark Part No.:
42K3920
Product Range
CRCW Series
Also Known As:
CRCW0603 100 442K 1% RT1 CRCW06034423F100RT1 CRCW06034423FRT1
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
442kohm
:
CRCW Series
:
75V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
± 1%
:
Tape & Reel
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Also Known As

CRCW0603 100 442K 1% RT1 CRCW06034423F100RT1 CRCW06034423FRT1

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 442 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

4,338 in stock

Each (Supplied on Cut Tape)

1+ $0.133 25+ $0.059 50+ $0.047 100+ $0.035 250+ $0.032 500+ $0.028 1000+ $0.024 More Less

8,191 in stock

Each (Supplied on Cut Tape)

10+ $0.061 25+ $0.052 50+ $0.044 100+ $0.036 250+ $0.033 500+ $0.029 1000+ $0.025 More Less

0

Each (Supplied on Full Reel)

5000+ $0.018

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 19/11/18

Contact me when back in stock

Alternatives Available

52K8535 - SMD Chip Resistor, 442 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

27W4265 - Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 442 kohm, 100 mW, - 1%, 75 V

07J4225 - SMD Chip Resistor, 442 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

$0.008 $ 0.01
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + $0.008
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.