Low

CRCW060361K9FKEA - 

SMD Chip Resistor, 61.9 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

CRCW060361K9FKEA - SMD Chip Resistor, 61.9 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW060361K9FKEA
Newark Part No.:
42K3985
Product Range
CRCW Series
Also Known As:
CRCW0603 100 61K9 1% RT1 CRCW06036192F100RT1 CRCW06036192FRT1
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
61.9kohm
:
CRCW Series
:
75V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
± 1%
:
Tape & Reel
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Also Known As

CRCW0603 100 61K9 1% RT1 CRCW06036192F100RT1 CRCW06036192FRT1

Substitutes

Associated Products

Compare Selected

Related Searches

15,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/07/18
$0.008 $ 0.01
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + $0.008
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.