Low

CRCW120649R9FKEA - 

SMD Chip Resistor, 49.9 ohm, CRCW Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

CRCW120649R9FKEA - SMD Chip Resistor, 49.9 ohm, CRCW Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW120649R9FKEA
Newark Part No.:
53K2439
Product Range
CRCW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
49.9ohm
:
CRCW Series
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
250mW
:
± 1%
:
Tape & Reel
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.007 10000+ $0.007 20000+ $0.006 30000+ $0.006 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.10 25+ $0.08 50+ $0.062 100+ $0.042 More Pricing...

Add

VISHAY

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 49.9 ohm, 250 mW, - 1%, 200 V

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

20,000 Further stock expected to ship on 10-Jun-2018

More stock available week commencing 18/06/18

Contact me when back in stock

Alternatives Available

53K2438 - SMD Chip Resistor, 49.9 ohm, CRCW Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

25AC7951 - D25/CRCW1206 100 49R9 1% ET1 E3

28W4432 - Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 49.9 ohm, 250 mW, - 1%, 200 V

View all alternatives / recommendations
$0.012 $ 0.01
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + $0.012
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.