Low

CRCW2010100KFKEF - 

SMD Chip Resistor, 100 kohm, 400 V, Thick Film, 2010 [5025 Metric], 750 mW, ± 1%

CRCW2010100KFKEF - SMD Chip Resistor, 100 kohm, 400 V, Thick Film, 2010 [5025 Metric], 750 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW2010100KFKEF
Newark Part No.:
42K3562
Product Range
CRCW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100kohm
:
400V
:
Thick Film
:
2010 [5025 Metric]
:
750mW
:
± 1%
:
CRCW Series
:
Tape & Reel
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 100 kohm, 400 V, Thick Film, 2010 [5025 Metric], 750 mW, ± 1%

1,141 in stock
Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

4,000 Further stock expected to ship on 9-Apr-2018

More stock available week commencing 26/11/18

Contact me when back in stock

Alternatives Available

53K3607 - SMD Chip Resistor, 100 kohm, 400 V, Thick Film, 2010 [5025 Metric], 750 mW, ± 1%

07J3102 - SMD Chip Resistor, 100 kohm, 400 V, Thick Film, 2010 [5025 Metric], 750 mW, ± 1%

$0.08 $ 0.08
Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.08
4000 + $0.076
8000 + $0.072
16000 + $0.068
24000 + $0.064
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.