Low

IHHP0806ABERR24M01 - 

Power Inductor (SMD), 240 nH, 4.7 A, Shielded, 5.4 A, IHHP-0806AB-01 Series, 2mm x 1.6mm x 1.2mm

IHHP0806ABERR24M01 - Power Inductor (SMD), 240 nH, 4.7 A, Shielded, 5.4 A, IHHP-0806AB-01 Series, 2mm x 1.6mm x 1.2mm
IHHP0806ABERR24M01 - Power Inductor (SMD), 240 nH, 4.7 A, Shielded, 5.4 A, IHHP-0806AB-01 Series, 2mm x 1.6mm x 1.2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IHHP0806ABERR24M01
Newark Part No.:
53Y3742
Product Range
IHHP-0806AB-01 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
240nH
:
4.7A
:
Shielded
:
5.4A
:
IHHP-0806AB-01 Series
:
2mm x 1.6mm x 1.2mm
:
0.02ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IHHP-0806AB-01 series from Vishay are magnetic shielded low profile high current chip inductors featuring powdered iron cores for high saturation current.
  • EIA 0806 (2016 metric) standard chip size
  • Inductance value range from 0.22μH to 2.2μH
  • DC saturation current range from 1.9A to 5.8A
  • DCR value range from 13mohm to 155mohm
  • Low acoustic noise and high efficiency
  • Operating temperature range -55°C to 125°C
  • Inductive tolerance is ±20%
  • Magnetic alloy power choke coil
  • Low cost and saves board space

Applications

Industrial, Power Management, Portable Devices, Consumer Electronics, Computers & Computer Peripherals

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

5000+ $0.243 More Less

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 13/08/18

Contact me when back in stock

Alternatives Available

49Y7907 - Power Inductor (SMD), 240 nH, 4.7 A, Shielded, 5.4 A, IHHP-0806AB-01 Series, 2mm x 1.6mm x 1.2mm

$0.397 $ 0.40
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.397
10 + $0.315
25 + $0.292
50 + $0.27
100 + $0.247
250 + $0.233
500 + $0.219
1000 + $0.206
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.