Low

IHHP1008ABERR47M01 - 

Power Inductor (SMD), 470 nH, 4.5 A, Shielded, 4.8 A, IHHP-1008AB-01 Series, 2.5mm x 2mm x 1.2mm

IHHP1008ABERR47M01 - Power Inductor (SMD), 470 nH, 4.5 A, Shielded, 4.8 A, IHHP-1008AB-01 Series, 2.5mm x 2mm x 1.2mm
IHHP1008ABERR47M01 - Power Inductor (SMD), 470 nH, 4.5 A, Shielded, 4.8 A, IHHP-1008AB-01 Series, 2.5mm x 2mm x 1.2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IHHP1008ABERR47M01
Newark Part No.:
53Y3752
Product Range
IHHP-1008AB-01 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
470nH
:
4.5A
:
Shielded
:
4.8A
:
IHHP-1008AB-01 Series
:
2.5mm x 2mm x 1.2mm
:
0.024ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IHHP-1008AB-01 series from Vishay are magnetic shielded low profile high current chip inductors featuring powdered iron cores for high saturation current.
  • EIA 1008 (2520 metric) standard chip size
  • Inductance value range from 0.47μH to 10μH
  • DC saturation current range from 1.2A to 4.8A
  • DCR value range from 20mohm to 468mohm
  • Low acoustic noise and high efficiency
  • Magnetic alloy power choke coil
  • Operating temperature range from -55°C to 125°C
  • Inductive tolerance is ±20%
  • Low cost and saves board space

Applications

Industrial, Power Management, Portable Devices, Consumer Electronics, Computers & Computer Peripherals

Substitutes

Related Searches

9,940 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/07/18
$0.781 $ 0.78
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.781
25 + $0.712
50 + $0.651
100 + $0.589
250 + $0.555
500 + $0.521
1000 + $0.466
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.