Low

IHHP1008AZER1R0M01 - 

Power Inductor (SMD), 1 µH, 3.2 A, Shielded, 3.2 A, IHHP-1008AZ-01 Series, 2.5mm x 2mm x 1mm

IHHP1008AZER1R0M01 - Power Inductor (SMD), 1 µH, 3.2 A, Shielded, 3.2 A, IHHP-1008AZ-01 Series, 2.5mm x 2mm x 1mm
IHHP1008AZER1R0M01 - Power Inductor (SMD), 1 µH, 3.2 A, Shielded, 3.2 A, IHHP-1008AZ-01 Series, 2.5mm x 2mm x 1mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IHHP1008AZER1R0M01
Newark Part No.:
53Y3762
Product Range
IHHP-1008AZ-01 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1µH
:
3.2A
:
Shielded
:
3.2A
:
IHHP-1008AZ-01 Series
:
2.5mm x 2mm x 1mm
:
0.06ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IHHP-1008AZ-01 series from Vishay are magnetic shielded low profile high current chip inductors featuring powdered iron cores for high saturation current.
  • EIA 1008 (2520 metric) standard chip size
  • Inductance value range from 0.47μH to 4.7μH
  • DC saturation current range from 1.4A to 4.4A
  • DCR value range from 28mohm to 288mohm
  • Low acoustic noise and high efficiency
  • Magnetic alloy power choke coil
  • Operating temperature range from -55°C to 125°C
  • Inductive tolerance is ±20%
  • Low cost and saves board space

Applications

Industrial, Power Management, Portable Devices, Consumer Electronics, Computers & Computer Peripherals

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

5000+ $0.243 More Less

Related Searches

50 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.699 $ 0.70
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.699
25 + $0.644
50 + $0.582
100 + $0.521
250 + $0.493
500 + $0.466
1000 + $0.425
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.