Low

VISHAY  IHTH1125MZEB470M5A  INDUCTOR, 47UH, 20%, 19A

VISHAY IHTH1125MZEB470M5A
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IHTH1125MZEB470M5A
Newark Part No.:
51R6661
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
IHTH-1125MZ-5A Series
Inductance:
47µH
RMS Current (Irms):
14.7A
Saturation Current (Isat):
16A
DC Resistance Max:
0.015ohm
Inductance Tolerance:
± 20%
Packaging:
Each

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.