Low

VISHAY  IHTH1125MZEBR47M5A  INDUCTOR, 0.47UH, 20%, 77A

VISHAY IHTH1125MZEBR47M5A
Technical Data Sheet (443.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
IHTH-1125MZ-5A Series
Inductance:
470nH
RMS Current (Irms):
105A
Saturation Current (Isat):
80A
DC Resistance Max:
300µohm
Inductance Tolerance:
± 20%
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.