Low

VISHAY  LVR05R1500FE73  Through Hole Current Sense Resistor, LVR05 Series, 0.15 ohm, 5 W, - 1%, 870 mV, Axial Leaded

VISHAY LVR05R1500FE73
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
LVR05R1500FE73
Newark Part No.:
97K3945
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.15ohm
Resistor Case Style:
Axial Leaded
Power Rating:
5W
Resistance Tolerance:
± 1%
Product Range:
LVR05 Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 1000ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Through Hole Resistor, Wirewound, 0.15 ohm, Axial Leaded, 5 W, ± 1%, LVR05 Series

VISHAY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $2.12 10+ $1.91 100+ $1.68 500+ $1.52 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.