Low

VISHAY  WSL2010R1000FEK  SMD Current Sense Resistor, 0.1 ohm, 500 mW, 2010 [5025 Metric], ± 1%, WSL Series

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
WSL2010R1000FEK
Newark Part No.:
41K9299
Product Range
WSL Series
Technical Datasheet:
See all Technical Docs
VISHAY WSL2010R1000FEK
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.1ohm
Power Rating:
500mW
Resistor Case Style:
2010 [5025 Metric]
Resistance Tolerance:
± 1%
Product Range:
WSL Series
Packaging:
Each
Resistor Element Type:
Metal Strip
Temperature Coefficient:
± 75ppm/°C
Automotive Qualifications Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Current Sense Resistor, 0.1 ohm, 500 mW, 2010 [5025 Metric], ± 1%, WSL Series

VISHAY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

4000+ $0.37 8000+ $0.356 16000+ $0.353 24000+ $0.352 More pricing

Buy

RESISTOR, 0.1 OHM, 500mW, 1%

VISHAY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

10+ $1.07 50+ $0.859 100+ $0.745 250+ $0.647 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.