Low

VISHAY  WSL2010R2500FEK  SMD Current Sense Resistor, 0.25 ohm, 500 mW, 2010 [5025 Metric], ± 1%, WSL Series

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
WSL2010R2500FEK
Newark Part No.:
41K9305
Product Range
WSL Series
Technical Datasheet:
See all Technical Docs
VISHAY WSL2010R2500FEK
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.25ohm
Power Rating:
500mW
Resistor Case Style:
2010 [5025 Metric]
Resistance Tolerance:
± 1%
Product Range:
WSL Series
Packaging:
Each
Resistor Element Type:
Metal Strip
Temperature Coefficient:
± 75ppm/°C
Automotive Qualifications Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Current Sense Resistor, 0.25 ohm, 500 mW, 2010 [5025 Metric], ± 1%, WSL Series

VISHAY

0

Price for: Each (Supplied on Full Reel)

4000+ $0.483 8000+ $0.451 12000+ $0.419

Buy

SMD Current Sense Resistors, AEC-Q200 WSL Series, 0.25 ohm, 500 mW, - 1%, 350 mV

VISHAY

1,873:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.656 100+ $0.563 500+ $0.44 1000+ $0.363

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.