Low

VISHAY  WSR2R1000FEK  SMD Current Sense Resistor, 0.1 ohm, 2 W, 4527 [11470 Metric], ± 1%, WSR Series

VISHAY WSR2R1000FEK
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
WSR2R1000FEK
Newark Part No.:
41K9339
Product Range
WSR Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.1ohm
Power Rating:
2W
Resistor Case Style:
4527 [11470 Metric]
Resistance Tolerance:
± 1%
Product Range:
WSR Series
Packaging:
Each
Resistor Element Type:
Metal Strip
Temperature Coefficient:
± 75ppm/°C
Automotive Qualifications Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Current Sense Resistor, 0.1 ohm, 2 W, 4527 [11470 Metric], ± 1%, WSR Series

VISHAY

0

Price for: Each (Supplied on Full Reel)

1500+ $0.604 3000+ $0.588 6000+ $0.565 9000+ $0.562 More pricing

Buy

SMD Current Sense Resistors, AEC-Q200 WSR Series, 0.1 ohm, 2 W, 1%, 4527 [11470 Metric]

VISHAY

1,864:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.63 25+ $1.37 50+ $1.28 100+ $1.18 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.