Low

VISHAY  WSR2R3010FBA  SMD Current Sense Resistor, 0.301 ohm, 2 W, 4527 [11470 Metric], ± 1%, WSR Series

VISHAY WSR2R3010FBA
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
WSR2R3010FBA
Newark Part No.:
06H1763
Product Range
WSR Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.301ohm
Power Rating:
2W
Resistor Case Style:
4527 [11470 Metric]
Resistance Tolerance:
± 1%
Product Range:
WSR Series
Packaging:
Each
Resistor Element Type:
Metal Strip
Temperature Coefficient:
± 75ppm/°C
Automotive Qualifications Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.