Low

VISHAY  CRCW04026M98FKED  Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 6.98 Mohm, 63 mW, - 1%, 50 V

VISHAY CRCW04026M98FKED
Technical Data Sheet (103.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
Voltage Rating:
Resistor Case Style:
Power Rating:
Resistance Tolerance:
Product Range:
Packaging:
Resistor Element Type:
Temperature Coefficient:
Automotive Qualifications Standard:
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2014)

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes