Low

VISHAY  CRCW08053M16FKEA.  Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 3.16 Mohm, 125 mW, - 1%, 150 V

VISHAY CRCW08053M16FKEA.
Technical Data Sheet (105.72KB) EN Technical Data Sheet (103.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
Voltage Rating:
Resistor Case Style:
Power Rating:
Resistance Tolerance:
Product Range:
Packaging:
Resistor Element Type:
Temperature Coefficient:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes