Low

VISHAY  BYG10KHE3/TR3  Standard Power Diode, 800 V, 1.5 A, Single, 1.15 V, 4 µs, 30 A

VISHAY BYG10KHE3/TR3
Technical Data Sheet (88.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
800V
Forward Current If(AV):
1.5A
Diode Configuration:
Single
Forward Voltage VF Max:
1.15V
Reverse Recovery Time trr Max:
4µs
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
150°C
Diode Case Style:
DO-214AC
No. of Pins:
2 Pin
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
Operating Temperature Min:
-55 °C
SVHC:
To Be Advised
Diode Type:
Avalanche

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products