Low

SFH615A-2 - 

Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 60 mA, 5.3 kV, 63 %

SFH615A-2 - Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 60 mA, 5.3 kV, 63 %

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SFH615A-2
Newark Part No.:
58K2196
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SFH615A-2 is a high reliability Phototransistor Output Optocoupler features a variety of transfer ratios, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm lead spacing. This complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400Vrms.
  • Excellent CTR linearity depending on forward current
  • Fast switching times
  • Low CTR degradation
  • Low coupling capacitance

Applications

Power Management, Communications & Networking

Product Information

:
1 Channel
:
DIP
:
4Pins
:
60mA
:
5.3kV
:
63%
:
70V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3,469 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/07/18
$0.267 $ 0.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.04
10 + $0.741
25 + $0.68
50 + $0.618
100 + $0.556
500 + $0.429
1000 + $0.348
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.