Low

VISHAY  SMBG33A-E3/52  TVS Diode, SMBG Series, Unidirectional, 33 V, 53.3 V, DO-215AA, 2 Pins

VISHAY SMBG33A-E3/52
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SMBG33A-E3/52
Newark Part No.:
05W6960
Product Range
SMBG Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Dissipation Pd:
Product Range:
SMBG Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
33V
Clamping Voltage Vc Max:
53.3V
Diode Case Style:
DO-215AA
No. of Pins:
2Pins
Breakdown Voltage Min:
36.7V
Breakdown Voltage Max:
40.6V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualifications Standard:
AEC-Q101
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS Diode, SMBG Series, Unidirectional, 33 V, 53.3 V, DO-215AA, 2 Pins

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.30 6000+ $0.279 9000+ $0.259

Buy

Associated Products