Low

TSOP31236 - 

Infrared Receiver, Remote Control, 36 kHz, 45m, 45 °, 5.5 V, 2.7 V, -25 °C

TSOP31236 - Infrared Receiver, Remote Control, 36 kHz, 45m, 45 °, 5.5 V, 2.7 V, -25 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSOP31236
Newark Part No.:
58K2547
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TSOP31236 is a 36kHz Miniaturized IR Receiver Module for remote control systems. A PIN diode and a preamplifier are assembled on a lead frame. The demodulated output signal can be directly connected to a microprocessor for decoding. The module is optimized to suppress almost all spurious pulses from energy saving lamps like CFLs.
  • Very low supply current
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Improved immunity against ambient light
  • Insensitive to supply voltage ripple and noise

Applications

Sensing & Instrumentation

Product Information

:
36kHz
:
45m
:
45°
:
5.5V
:
2.7V
:
-25°C
:
85°C
:
450µA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

213 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 28/05/18
$0.355 $ 0.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.87
10 + $1.28
25 + $1.20
50 + $1.11
100 + $1.03
500 + $0.862
1000 + $0.769
2500 + $0.729
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.