Low

TSOP31238 - 

Infrared Receiver, Remote Control, 38 kHz, 45m, 45 °, 5.5 V, 2.7 V, -25 °C

TSOP31238 - Infrared Receiver, Remote Control, 38 kHz, 45m, 45 °, 5.5 V, 2.7 V, -25 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSOP31238
Newark Part No.:
58K2549
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TSOP31238 is an IR Receiver Module for remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding.
  • Very Low Supply Current
  • Photo Detector and Preamplifier in One Package
  • Internal Filter for PCM Frequency
  • Improved Shielding Against EMI
  • Improved Immunity against Ambient Light
  • Insensitive to Supply Voltage Ripple and Noise

Applications

Security

Product Information

:
38kHz
:
45m
:
45°
:
5.5V
:
2.7V
:
-25°C
:
85°C
:
450µA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

1,076 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 21/05/18
$0.535 $ 0.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.87
10 + $1.28
25 + $1.20
50 + $1.11
100 + $1.03
500 + $0.769
1000 + $0.652
2500 + $0.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.