Low

VISHAY  VS-1N3212R  Diode Module, 400 V, 15 A, 1.5 V

VISHAY VS-1N3212R
Technical Data Sheet (107.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
400V
Forward Current If(AV):
15A
Forward Voltage VF Max:
1.5V
Diode Module Configuration:
-
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.