Low

IRF9540SPBF - 

MOSFET Transistor, P Channel, -19 A, -100 V, 200 mohm, -10 V, -4 V

IRF9540SPBF - MOSFET Transistor, P Channel, -19 A, -100 V, 200 mohm, -10 V, -4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IRF9540SPBF
Newark Part No.:
58K5798

Product Overview

The IRF9540SPBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The D2PAK is a surface-mount power package capable of accommodating die size up to HEX-4. It provides the highest power capability in any existing surface-mount package. The D2PAK is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.
  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • -55 to 175°C Operating temperature range
  • Surface-mount
  • Halogen-free

Applications

Industrial, Power Management

Product Information

:
P Channel
:
-19A
:
-100V
:
200mohm
:
-10V
:
-4V
:
150W
:
TO-263
:
3Pins
:
175°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

800+ $2.55 2400+ $2.43 4800+ $2.29 9600+ $2.22 More Less

660 in stock

Each

1+ $3.18 10+ $2.65 25+ $2.45 50+ $2.25 100+ $2.06 500+ $1.80 1000+ $1.50 2500+ $1.39 More Less

185 in stock

Each

1+ $3.18 10+ $2.73 25+ $2.65 50+ $2.48 100+ $2.32 500+ $2.21 1000+ $2.13 2500+ $2.08 More Less

 

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.07 $ 2.07
Price for:
Each
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $2.07
2500 + $2.03
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.