Low

VISHAY  SIA911DJ-T1-GE3  Dual MOSFET, Dual P Channel, -4.5 A, -20 V, 78 mohm, 8 V, 8 V

VISHAY SIA911DJ-T1-GE3
Technical Data Sheet (193.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
Dual P Channel
Continuous Drain Current Id:
-4.5A
Drain Source Voltage Vds:
-20V
On Resistance Rds(on):
0.078ohm
Rds(on) Test Voltage Vgs:
8V
Threshold Voltage Vgs:
8V
Power Dissipation Pd:
1.9W
Transistor Case Style:
SC-70
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Operating Temperature Min:
-55 °C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor