Low

VISHAY  TF3D226K025C0800  Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 25 V, TF3 Series, ± 10%, 2917 [7343 Metric]

VISHAY TF3D226K025C0800
Technical Data Sheet (503.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
22µF
Voltage Rating:
25V
Product Range:
TF3 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
ESR:
0.8ohm
Manufacturer Size Code:
D
Automotive Qualifications Standard:
-
MSL:
-
Capacitor Terminals:
SMD
SVHC:
To Be Advised
Capacitor Case Style:
2917 [7343 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 25 V, TF3 Series, ± 10%, 2917 [7343 Metric]

VISHAY

0

Price for: Each (Supplied on Full Reel)

500+ $2.14 1000+ $1.88 2500+ $1.81 5000+ $1.75 More pricing

Buy

Associated Products

Similar Products