Low

VISHAY  ST68-100T2MI  Tantalum Capacitor, SuperTan®, 68 µF, 100 V, ST Series, ± 20%, Axial Leaded

VISHAY ST68-100T2MI
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
ST68-100T2MI
Newark Part No.:
54H3962
Product Range
ST Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
68µF
Voltage Rating:
100V
Product Range:
ST Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Axial Leaded
Packaging:
Each
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
ESR:
1.5ohm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.