Low

VISHAY  GSIB1580-E3/45  Bridge Rectifier Diode, Single, 800 V, 3.5 A, SIP, 950 mV, 4 Pins

VISHAY GSIB1580-E3/45
Technical Data Sheet (78.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
800V
Forward Current If(AV):
3.5A
Bridge Rectifier Case Style:
SIP
Forward Voltage VF Max:
950mV
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
MSL:
-
Operating Temperature Min:
-55 °C
Diode Mounting Type:
Through Hole
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.