Low

VISHAY  TSMP1138  Infrared Receiver, Remote Control, 50 kHz, 30m, 55 , 2.5 V, 5.5 V, 700 A

VISHAY TSMP1138
Technical Data Sheet (261.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Carrier Frequency:
50kHz
Transmission Range:
30m
Directivity:
55°
Supply Voltage Max:
5.5V
Supply Voltage Min:
2.5V
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Supply Current:
700µA
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.