Low

VISHAY  TSUS5402  Infrared Emitter, 150 mA, 800 ns, 800 ns, 44 , 1.3 V, -40 C

VISHAY TSUS5402
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSUS5402
Newark Part No.:
48W3630
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Viewing Angle:
44°
Diode Case Style:
T-1 3/4 (5mm)
Forward Current If(AV):
150mA
Forward Voltage VF Max:
1.3V
Rise Time:
800ns
Fall Time tf:
800ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
T-1 3/4 IR Emitter TS Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products