Low

TSUS5402 - 

Infrared Emitter, 44 °, T-1 3/4 (5mm), 150 mA, 1.3 V, 800 ns, 800 ns

VISHAY TSUS5402

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSUS5402
Newark Part No.:
88K1276
Product Range
T-1 3/4 IR Emitter TS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TSUS5402 is a 950nm Infrared Emitting Diode in GaAs technology moulded in a blue-grey tinted plastic package. It is suitable for use with infrared remote control and free air transmission systems with low forward voltage and small package requirements.
  • High reliability
  • ϕ = ±22° Angle of half intensity
  • Low forward voltage
  • Suitable for high pulse current operation
  • Good spectral matching with Si photodetectors

Applications

Consumer Electronics, Industrial, Sensing & Instrumentation, Communications & Networking

Product Information

:
44°
:
T-1 3/4 (5mm)
:
150mA
:
1.3V
:
800ns
:
800ns
:
-40°C
:
85°C
:
Each
:
T-1 3/4 IR Emitter TS Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.721 10+ $0.547 25+ $0.489 50+ $0.432 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 23/10/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.217 $ 0.22
Price for:
Each
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + $0.217
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.