Low

VISHAY  VJ0402D680JXXAJ  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 68 pF, 25 V, ± 5%, C0G / NP0

VISHAY VJ0402D680JXXAJ
Technical Data Sheet (127.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
68pF
Voltage Rating:
25V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Capacitor Terminals:
SMD
SVHC:
To Be Advised
Capacitor Case Style:
0402 [1005 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

VJ0402D680JXXAJ

VJ0402D680JXXAJ

VISHAY

0

Price for: Each (Supplied on Full Reel)

1000+ $0.277 5000+ $0.253

Buy

Similar Products