Low

VISHAY  VS-GB75YF120N  IGBT Array & Module Transistor, NPN, 100 A, 3.8 V, 480 W, 1.2 kV, EconoPACK

VISHAY VS-GB75YF120N
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-GB75YF120N
Newark Part No.:
06W1094
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
DC Collector Current:
100A
Collector Emitter Saturation Voltage Vce(on):
3.8V
Power Dissipation Pd:
480W
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
EconoPACK
No. of Pins:
35Pins
Operating Temperature Max:
150°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.