Low

VISHAY  VS-GB90DA120U  IGBT Array & Module Transistor, N Channel, 149 A, 3.3 V, 862 W, 1.2 kV, SOT-227

VISHAY VS-GB90DA120U
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-GB90DA120U
Newark Part No.:
43X1824
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
149A
Collector Emitter Saturation Voltage Vce(on):
3.3V
Power Dissipation Pd:
862W
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
SOT-227
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.