Low

VISHAY  VSMY7852X01-GS08  Infrared Emitter, High Power, 250 mA, 15 ns, 15 ns, 120 , 2.5 V, -40 C

VISHAY VSMY7852X01-GS08
Technical Data Sheet (136.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Viewing Angle:
120°
Diode Case Style:
SMD
Forward Current If(AV):
250mA
Forward Voltage VF Max:
2.5V
Rise Time:
15ns
Fall Time tf:
15ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
100°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
AEC-Q100
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products