Low

750-881 - 

Programmable Fieldbus Controller, Ethernet, 750 Series, 32 Bit, Multitasking, 2 x RJ45

750-881 - Programmable Fieldbus Controller, Ethernet, 750 Series, 32 Bit, Multitasking, 2 x RJ45

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
750-881
Newark Part No.:
47T1490
Product Range
750 Series
Also Known As:
GTIN UPC EAN: 4050821086826
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
750 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 750-881 from Wago is a light gray colour, multitasking 10/100Mbit/s Ethernet programmable fieldbus controller. This controller connects Ethernet to modular Wago I/O system. The PLC automatically configures and creates local process image which may include analogue, digital or specialty modules. Analogue and specialty module data is sent via words or bytes and digital data is sent bit by bit. Two Ethernet interfaces and an integrated switch allow fieldbus to be wired in a line topology. This eliminates additional network devices such as switches or hubs. Both interfaces support auto negotiation and auto-MDI(X). The PLC is designed for fieldbus communication in both Ethernet/IP and MODBUS networks. It also supports a wide variety of standard Ethernet protocols (HTTP, BootP, DHCP, DNS, SNTP, SNMP, FTP). The IEC 61131-3 programmable controller is multitasking-capable and features a battery backed RTC. It is approved by UL 508, CE, ANSI/ISA 12.12.01 and ATEX/IECEx standards.
  • 64 I/O modules
  • Configuration via PC and 2 x RJ45  bus coupler connections 
  • Program memory of 1024Kbyte, data memory of 512Kbyte and nonvolatile memory of 32Kbyte
  • CAGE CLAMP connection technology and 35mm DIN rail mounting
  • Power supply voltage of 24VDC (-25% to 30%)
  • Typical input current of 500mA at 24V rated load
  • Total current for I/O modules is 1700mA at 5V
  • Dimension is 62mm x 65mm x 100mm (W x H x L)
  • IP20 degree of protection
  • Operating temperature range from 0°C to 55°C 

Applications

Automation & Process Control, Industrial

Footnotes

All power sources to the device shall be switched off prior to performing any installation, repair or maintenance work.

Warnings

The device is equipped with electronic components that may be destroyed by electrostatic discharge when touched. Pay attention to good grounding of environment while handling the device.

Also Known As

GTIN UPC EAN: 4050821086826

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/05/18
$1,214.14 $ 1214.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1,428.39
5 + $1,335.42
10 + $1,250.90
25 + $1,166.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.