Low

WEIDMULLER  995132  Wire-To-Board Terminal Block, 5.08 mm, 4 Positions, 26 AWG, 12 AWG, 4 mm², Screw

WEIDMULLER 995132
Technical Data Sheet (55.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
5.08mm
No. of Positions:
4Positions
Wire Size AWG Min:
26AWG
Wire Size AWG Max:
12AWG
Conductor Area CSA:
4mm²
Wire Connection Method:
Screw
Rated Current:
15A
Rated Voltage:
300V
Block Orientation:
Through Hole Right Angle
Product Range:
LP Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.