Low

WELWYN  MFR4-300KFI  Through Hole Metal Film Resistor, MFR Series, 300 kohm, 500 mW, - 1%, 250 V, Axial Leaded

WELWYN MFR4-300KFI
Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
MFR4-300KFI
Newark Part No.:
97K4877
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
300kohm
Voltage Rating:
250V
Resistor Case Style:
Axial Leaded
Power Rating:
500mW
Resistance Tolerance:
± 1%
Product Range:
MFR Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 50ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Through Hole Resistor, Metal Film, 300 kohm, 350 V, Axial Leaded, 500 mW, ± 1%, MF50 Series

MULTICOMP

1,217:  in stock

Price for: Each

1+ $0.304 10+ $0.258 25+ $0.188 50+ $0.136 More pricing

Buy
RLR07C3003FSB14

RESISTORS, ERL-07 300K 1% T-1 RLR07C3003FS B14

VISHAY

0

Price for: Each

1+ $1.59 5000+ $1.35

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.